-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71710DCKR | Texas Instruments | 150mA, High PSRR, Low Quiescent Current, Low Noise LDO 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21524-1-ND
|
DigiKey | IC REG LINEAR 1V 150MA SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8031 In Stock |
|
$0.4447 / $1.0000 | Buy Now |
DISTI #
595-TPS71710DCKR
|
Mouser Electronics | LDO Voltage Regulators L-N H-B PSRR 150mA RoHS: Compliant | 5261 |
|
$0.4330 / $1.1100 | Buy Now |
|
Rochester Electronics | TPS717 150mA, High PSRR, Low Quiescent Current, Low Noise LDO RoHS: Compliant Status: Active Min Qty: 1 | 3292 |
|
$0.3955 / $0.4653 | Buy Now |
|
ComSIT USA | HIGH-BANDWIDTH PSRR LOW-DROPOUT 150 MILLIAMP LINEAR REGULATOR Fixed Positive LDO Regulator, 1V, 0.3V Dropout, BICMOS, PDSO5 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TPS717xx LDO 5 SOT PSRR 45A CMOS BiCMOS PMOSFET PSRR TPS717xx 1F 3% T, = -40C 125C SOT SC70-5 , 2mm 2mm WSON-6 1.5mm x 1.5mm WSON-6 PDA | 1236 |
|
$0.5664 | Buy Now |
|
LCSC | 150mA Fixed 1V Positive electrode 6.5V SC-70-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2 |
|
$0.4767 / $0.7825 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1800 |
|
$3.2500 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 1V 0.15A 5-Pin SC-70 T/R / IC REG LDO 1V 0.15A SC70-5 | 66600 |
|
$0.4597 / $0.6895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71710DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71710DCKR
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS71710DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71710DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71710DCKTG4 | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 | Texas Instruments | TPS71710DCKR vs TPS71710DCKTG4 |