Part Details for TPS715A01DRBR by Texas Instruments
Overview of TPS715A01DRBR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS715A01DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39476-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 80MA 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8249 In Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
595-TPS715A01DRBR
|
Mouser Electronics | LDO Voltage Regulators 80-mA Output Adj RoHS: Compliant | 2381 |
|
$0.5500 / $1.3100 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Rochester Electronics | TPS715A 24-V, 80-mA, Low Iq, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 190 |
|
$0.5281 / $0.6213 | Buy Now |
DISTI #
TPS715A01DRBR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.205÷15V, 80mA Min Qty: 1 | 0 |
|
$0.3790 / $0.6840 | RFQ |
|
Ameya Holding Limited | IC REG LDO ADJ 80MA 8SON | 13000 |
|
RFQ | |
|
LCSC | VSON-8-EP(3x3) Linear Voltage Regulators (LDO) ROHS | 92 |
|
$0.9324 / $1.3546 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 80MA 8SON | 330225 |
|
$0.5660 / $0.8490 | Buy Now |
Part Details for TPS715A01DRBR
TPS715A01DRBR CAD Models
TPS715A01DRBR Part Data Attributes:
|
TPS715A01DRBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS715A01DRBR
Texas Instruments
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.12 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.23 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for TPS715A01DRBR
This table gives cross-reference parts and alternative options found for TPS715A01DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS715A01DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS715A01DRBTG4 | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBR vs TPS715A01DRBTG4 |