Part Details for TPS71550DCK by Texas Instruments
Overview of TPS71550DCK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71550DCKRM3 | Texas Instruments | 50mA 24V ultra-low-IQ low-dropout (LDO) voltage regulator 5-SC70 -40 to 125 | |
TPS71550DCKRG4 | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TPS71550DCKR | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 |