-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7133QP | Texas Instruments | 500mA, Low-Dropout Voltage Regulator 8-PDIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7133QP-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
460 In Stock |
|
$2.1700 | Buy Now |
DISTI #
296-8046-5-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
219 In Stock |
|
$2.1072 / $4.2500 | Buy Now |
DISTI #
595-TPS7133QP
|
Mouser Electronics | LDO Voltage Regulators Lowest Dropout PMOS RoHS: Compliant | 91 |
|
$1.8800 / $2.8400 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDIP8 | 120 |
|
$1.7600 / $3.5200 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDIP8 | 60 |
|
$6.0680 / $9.8400 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDIP8 | 1 |
|
$4.2000 | Buy Now |
|
Rochester Electronics | TPS71 500mA, Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 460 |
|
$1.8700 / $2.2000 | Buy Now |
DISTI #
C1S746200150401
|
Chip1Stop | LDO Regulator Pos 3.3V 0.5A 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes | 100 |
|
$1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7133QP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7133QP
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.235 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.77 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Line Regulation-Max | 0.027% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |