Power Circuits
TPS7101QPW
Texas Instruments
Description: 500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125

Overview of TPS7101QPW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS7101QPW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Adjustable Positive LDO Regulator, 1.2V Min, 9.75V Max, 0.032V Dropout, PMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 15880
  • 1 $2.4300
  • 25 $2.3800
  • 100 $2.2800
  • 500 $2.1900
  • 1,000 $2.0700
$2.0700 / $2.4300 Buy Now

CAD Models for TPS7101QPW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS7101QPW by Texas Instruments

TPS7101QPW
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.032 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Line Regulation-Max (%/V)
0.28
Load Regulation-Max(%)
4.5%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
9.75 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
PMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS7101QPW
    Texas Instruments
    500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125
    VS

Alternate Parts for TPS7101QPW

This table gives cross-reference parts and alternative options found for TPS7101QPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7101QPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS7101QPWG4 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, 0.032V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS7101QPW vs TPS7101QPWG4
TPS7101QPWRG4 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS7101QPW vs TPS7101QPWRG4
TPS7101QPWLE 500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125 Texas Instruments TPS7101QPW vs TPS7101QPWLE
Part Number Description Manufacturer Compare
TPS7101QPWG4 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, 0.032V DROPOUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS7101QPW vs TPS7101QPWG4
TPS7101QPE4 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, 0.032V DROPOUT, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TPS7101QPW vs TPS7101QPE4
TPS7101QPWRG4 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TPS7101QPW vs TPS7101QPWRG4
TPS7101QPWLE 500mA, Low-Dropout Voltage Regulator 20-TSSOP -40 to 125 Texas Instruments TPS7101QPW vs TPS7101QPWLE
TPS7101QP 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-PDIP -40 to 125 Texas Instruments TPS7101QPW vs TPS7101QP

Related Parts for TPS7101QPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS7101QPW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS7101QPW by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS7101QPW would you like to use for your alert(s)?
  • Please alert me when TPS7101QPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS7101QPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS7101QPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS7101QPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS7101QPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS7101QPW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: