-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40934-1-ND
|
DigiKey | IC REG LINEAR 5V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16066 In Stock |
|
$0.4680 / $1.2100 | Buy Now |
DISTI #
595-TPS70950DRVR
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout Regulator RoHS: Compliant | 16171 |
|
$0.4670 / $1.1500 | Buy Now |
DISTI #
V72:2272_07421845
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 680 |
|
$0.4642 / $0.7305 | Buy Now |
DISTI #
68412970
|
Verical | LDO Regulator Pos 5V 0.15A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2305 | Americas - 680 |
|
$0.4642 / $0.6746 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 1.2V DROPOUT, CMOS, PDSO6 | 77 |
|
$0.8758 / $1.7515 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 1.2V DROPOUT, CMOS, PDSO6 | 2076 |
|
$2.1450 / $4.2900 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.15A 6SON | 66463 |
|
RFQ | |
|
NexGen Digital | 3000 |
|
RFQ | ||
DISTI #
SMC-TPS70950DRVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2139 | 250 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 5V 0.15A 6SON | 46159 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70950DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70950DRVR
Texas Instruments
150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS70950DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70950DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70950DRVRM3 | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TPS70950DRVR vs TPS70950DRVRM3 |
TPS70950DRVT | 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 | Texas Instruments | TPS70950DRVR vs TPS70950DRVT |