-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, dual-channel low-dropout voltage regulator with power good & independent enable 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70245PWPR | Texas Instruments | Dual-Output, 250-mA/500-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 | |
TPS70245PWP | Texas Instruments | Dual-Output, 250-mA/500-mA Low Dropout Voltage Regulators with Integrated SVS 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS70245PWP-ND
|
DigiKey | IC REG LINEAR 3.3V/1.2V 20HTSSOP Min Qty: 65 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10524 In Stock |
|
$4.6200 | Buy Now |
DISTI #
296-8017-5-ND
|
DigiKey | IC REG LINEAR 3.3V/1.2V 20HTSSOP Min Qty: 65 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8867 | Buy Now |
DISTI #
595-TPS70245PWP
|
Mouser Electronics | LDO Voltage Regulators Dl 3.3/1.2V .5/25A RoHS: Compliant | 213 |
|
$4.2800 / $7.8500 | Buy Now |
|
Rochester Electronics | TPS702 Dual-Output, 250-mA/500-mA Low Dropout Voltage Regulators with Integrated SVS RoHS: Compliant Status: Active Min Qty: 1 | 10524 |
|
$3.9700 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70245PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70245PWP
Texas Instruments
500-mA, dual-channel low-dropout voltage regulator with power good & independent enable 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.275 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.641 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0039% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |