-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS6734IDG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6734IDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6734IDG4
Texas Instruments
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 170 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS6734IDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6734IDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6734ID | Texas Instruments | Check for Price | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | TPS6734IDG4 vs TPS6734ID |
MAX734EPA+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.5A, PDIP8, LEAD FREE, PLASTIC, DIP-8 | TPS6734IDG4 vs MAX734EPA+ |
MAX734CSA+ | Analog Devices Inc | $1.3212 | 12V, 120mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | TPS6734IDG4 vs MAX734CSA+ |
MAX734CSA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | TPS6734IDG4 vs MAX734CSA-T |
MAX734MJA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | TPS6734IDG4 vs MAX734MJA |
MAX734ESA+T | Analog Devices Inc | Check for Price | 12V, 120mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | TPS6734IDG4 vs MAX734ESA+T |
MAX734EPA | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | TPS6734IDG4 vs MAX734EPA |
MAX734ESA-T | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6734IDG4 vs MAX734ESA-T |
TPS6734IPE4 | Texas Instruments | Check for Price | Fixed 12-V 120-MA Boost-Converter Supply 8-PDIP -40 to 85 | TPS6734IDG4 vs TPS6734IPE4 |
MAX734CSA+ | Maxim Integrated Products | $2.9155 | Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SO-8 | TPS6734IDG4 vs MAX734CSA+ |