Part Details for TPS6734ID by Texas Instruments
Overview of TPS6734ID by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6734ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS6734ID-ND
|
DigiKey | IC REG BOOST 12.12V 150MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
112258 In Stock |
|
$4.2700 | Buy Now |
DISTI #
296-3225-5-ND
|
DigiKey | IC REG BOOST 12.12V 150MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
100 In Stock |
|
$3.8838 / $7.1100 | Buy Now |
DISTI #
595-TPS6734ID
|
Mouser Electronics | Switching Voltage Regulators 120mA 12V RoHS: Compliant | 901 |
|
$3.8800 / $7.1000 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.4560 / $2.9120 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1.5 A SWITCHING REGULATOR, 170 kHz SWITCHING FREQ-MAX, PDSO8 | 1 |
|
$5.5050 / $8.2575 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 170 kHz SWITCHING FREQ-MAX, PDSO8 | 8 |
|
$2.7500 / $3.3000 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 170 kHz SWITCHING FREQ-MAX, PDSO8 | 40 |
|
$1.9500 / $3.9000 | Buy Now |
|
Quest Components | 1.5 A SWITCHING REGULATOR, 170 kHz SWITCHING FREQ-MAX, PDSO8 | 76 |
|
$1.9950 / $3.9900 | Buy Now |
Part Details for TPS6734ID
TPS6734ID CAD Models
TPS6734ID Part Data Attributes:
|
TPS6734ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6734ID
Texas Instruments
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 170 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
Alternate Parts for TPS6734ID
This table gives cross-reference parts and alternative options found for TPS6734ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6734ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6734IDR | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | Texas Instruments | TPS6734ID vs TPS6734IDR |
TPS6734IDRG4 | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | Texas Instruments | TPS6734ID vs TPS6734IDRG4 |