-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB-C® Power Delivery high voltage power switch for sink with 3.3V dead battery LDO 28-DSBGA -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS66120YBGRCT-ND
|
DigiKey | SOURCE AND SINK POWER MULTIPEXER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24054 In Stock |
|
$0.3750 / $0.9100 | Buy Now |
DISTI #
595-TPS66120YBGR
|
Mouser Electronics | Power Management Specialized - PMIC USB-C/PD high voltage power switch for sink with 3.3V dead battery LDO 28-DSBGA -10 to 85 RoHS: Compliant | 32487 |
|
$0.3750 / $0.7000 | Buy Now |
|
Ameya Holding Limited | 216907 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOURCE AND SINK POWER MULTIPEXER | 176 |
|
$0.6016 / $0.9876 | Buy Now |
|
LCSC | DSBGA-28 USB Converters ROHS | 176 |
|
$0.4137 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS66120YBGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS66120YBGR
Texas Instruments
USB-C® Power Delivery high voltage power switch for sink with 3.3V dead battery LDO 28-DSBGA -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |