-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24015-ND
|
DigiKey | IC PWR MGMT W/11 LDO 209-BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
942 In Stock |
|
$8.4046 / $14.6700 | Buy Now |
DISTI #
595-TPS65950A2ZXN
|
Mouser Electronics | Power Management Specialized - PMIC Integ Pwr Mgmt IC RoHS: Compliant | 0 |
|
$8.6900 / $12.4000 | Order Now |
DISTI #
V99:2348_07421629
|
Arrow Electronics | Power Management Unit 2.7V to 4.5V 209-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 445 |
|
$7.3190 / $9.9670 | Buy Now |
DISTI #
69152920
|
Verical | Power Management Unit 2.7V to 4.5V 209-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 445 |
|
$9.9670 | Buy Now |
DISTI #
C1S746201765370
|
Chip1Stop | Power Management Unit 2.7V to 4.5V 209-Pin BGA T/R RoHS: Compliant pbFree: Yes | 780 |
|
$8.1870 / $8.6750 | Buy Now |
DISTI #
C1S746205467768
|
Chip1Stop | Other Power Management ICs RoHS: Compliant | 445 |
|
$8.1210 / $9.9670 | Buy Now |
|
Win Source Electronics | IC PWR MGMT W/11 LDO 209-BGA | 5590 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65950A2ZXN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65950A2ZXN
Texas Instruments
Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPS65950A2ZXN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65950A2ZXN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65950BZXNR | Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85 | Texas Instruments | TPS65950A2ZXN vs TPS65950BZXNR |
TPS65950A3ZXNR | Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85 | Texas Instruments | TPS65950A2ZXN vs TPS65950A3ZXNR |
LV3403M | Consumer Circuit, BICMOS, PDSO14, MFP-14 | SANYO Electric Co Ltd | TPS65950A2ZXN vs LV3403M |
TPS65950BZXN | Integrated Power Management IC (PMIC) with 3 DC/DCs, 11 LDOs, Audio Codec, USB HS Transceiver 209-NFBGA -40 to 85 | Texas Instruments | TPS65950A2ZXN vs TPS65950BZXN |
LV3403M | Consumer Circuit, BICMOS, PDSO14, MFP-14 | SANYO Semiconductor Co Ltd | TPS65950A2ZXN vs LV3403M |