Part Details for TPS65921BZQZR by Texas Instruments
Results Overview of TPS65921BZQZR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65921BZQZR Information
TPS65921BZQZR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS65921BZQZR
TPS65921BZQZR CAD Models
TPS65921BZQZR Part Data Attributes
|
TPS65921BZQZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65921BZQZR
Texas Instruments
Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-BGA MICROSTAR JUNIOR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS65921BZQZR
This table gives cross-reference parts and alternative options found for TPS65921BZQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65921BZQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65921B1ZQZR | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-BGA MICROSTAR JUNIOR -40 to 85 | TPS65921BZQZR vs TPS65921B1ZQZR |
MAX16057ATT32+ | Maxim Integrated Products | Check for Price | Volt Supervisor Monitor 6-Pin TDFN EP | TPS65921BZQZR vs MAX16057ATT32+ |
TPS65921BZBHR | Texas Instruments | $3.4432 | Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-NFBGA -40 to 85 | TPS65921BZQZR vs TPS65921BZBHR |
TPS65921B1ZQZ | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-BGA MICROSTAR JUNIOR -40 to 85 | TPS65921BZQZR vs TPS65921B1ZQZ |