Part Details for TPS65921B1ZBHR by Texas Instruments
Overview of TPS65921B1ZBHR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65921B1ZBHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS65921B1ZBHRCT-ND
|
DigiKey | INTEGRATED POWER MANAGEMENT IC ( Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.1914 / $7.2600 | Buy Now |
DISTI #
595-TPS65921B1ZBHR
|
Mouser Electronics | Power Management Specialized - PMIC Integrated Power Management IC (PMIC) with 3 DC/DC's, 4 LDOs, USB HS Transceiver 120-NFBGA -40 to 85 RoHS: Compliant | 2000 |
|
$3.8700 / $7.7200 | Buy Now |
Part Details for TPS65921B1ZBHR
TPS65921B1ZBHR CAD Models
TPS65921B1ZBHR Part Data Attributes
|
TPS65921B1ZBHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65921B1ZBHR
Texas Instruments
Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 7 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.15 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS65921B1ZBHR
This table gives cross-reference parts and alternative options found for TPS65921B1ZBHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65921B1ZBHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65921BZBHR | Integrated Power Management IC (PMIC) with 3 DC/DC''s, 4 LDOs, USB HS Transceiver 120-NFBGA -40 to 85 | Texas Instruments | TPS65921B1ZBHR vs TPS65921BZBHR |