-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS6591102A2ZRCR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86297399
|
Verical | Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1601 | Americas - 30000 |
|
$5.2875 / $6.1000 | Buy Now |
DISTI #
86296503
|
Verical | Integrated Power Management 2.7V to 5.5V 98-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1201 | Americas - 10000 |
|
$5.2875 / $6.1000 | Buy Now |
|
Rochester Electronics | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$4.2300 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6591102A2ZRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6591102A2ZRCR
Texas Instruments
Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-98 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPER FROM SUP VOL 1.7 TO 5.5 V AND 1.4 TO 3.6 V; THRESHOLD VOL ARE 3.5V, 3.45V, 2.55V AND 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | R-PBGA-B98 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 98 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA98,8X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS6591102A2ZRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6591102A2ZRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6591102A2ZRC | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85 | TPS6591102A2ZRCR vs TPS6591102A2ZRC |
TPS6591102AA2ZRCR | Texas Instruments | Check for Price | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85 | TPS6591102A2ZRCR vs TPS6591102AA2ZRCR |
MAX77818EWZ+ | Analog Devices Inc | Check for Price | Dual Input, Power Path, 3A Switching Mode Charger with Fuel Gauge, 72-WLCSP-N/A, 72 Pins, -40 to 85C | TPS6591102A2ZRCR vs MAX77818EWZ+ |