Part Details for TPS6591102A2ZRC by Texas Instruments
Overview of TPS6591102A2ZRC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS6591102A2ZRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Management Circuit, Adjustable, 1 Channel, PBGA98 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 720 |
|
$4.7400 / $5.5700 | Buy Now |
Part Details for TPS6591102A2ZRC
TPS6591102A2ZRC CAD Models
TPS6591102A2ZRC Part Data Attributes
|
TPS6591102A2ZRC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6591102A2ZRC
Texas Instruments
Integrated Power Management IC (PMIC) w/ 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 9 X 6 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, BGA-98 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPER FROM SUP VOL 1.7 TO 5.5 V AND 1.4 TO 3.6 V; THRESHOLD VOL ARE 3.5V, 3.45V, 2.55V AND 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | R-PBGA-B98 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 98 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA98,8X13,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS6591102A2ZRC
This table gives cross-reference parts and alternative options found for TPS6591102A2ZRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6591102A2ZRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6591102A2ZRCR | Integrated Power Management IC (PMIC) with 4 DC/DCs, 9 LDOs and RTC 98-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TPS6591102A2ZRC vs TPS6591102A2ZRCR |