Part Details for TPS65811RTQT by Texas Instruments
Results Overview of TPS65811RTQT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65811RTQT Information
TPS65811RTQT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TPS65811RTQT
TPS65811RTQT CAD Models
TPS65811RTQT Part Data Attributes
|
TPS65811RTQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65811RTQT
Texas Instruments
9-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC56, 8 X 8 MM, GREEN, PLASTIC, QFN-56
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, GREEN, PLASTIC, QFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for TPS65811RTQT
This table gives cross-reference parts and alternative options found for TPS65811RTQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65811RTQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65810RTQRG4 | Texas Instruments | Check for Price | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC56, 8 X 8 MM, GREEN, PLASTIC, QFN-56 | TPS65811RTQT vs TPS65810RTQRG4 |
TPS65811RTQR | Texas Instruments | Check for Price | integrated single cell Li-ion battery and power Management IC (PMIC) 56-QFN -40 to 125 | TPS65811RTQT vs TPS65811RTQR |
TPS65810RTQR | Texas Instruments | Check for Price | Integrated Single-Cell Lithium-Ion Battery and Power Management IC (PMIC) 56-QFN -40 to 85 | TPS65811RTQT vs TPS65810RTQR |
TPS65811RTQRG4 | Texas Instruments | Check for Price | Integrated Single Cell Li-Ion Battery and Power Management IC 56-QFN -40 to 125 | TPS65811RTQT vs TPS65811RTQRG4 |