Part Details for TPS65632ARTER by Texas Instruments
Overview of TPS65632ARTER by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS65632ARTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65632ARTER-ND
|
DigiKey | IC REG AMOLED DISPL 3OUT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
169373 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-34877-1-ND
|
DigiKey | IC REG AMOLED DISPL 3OUT 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2963 In Stock |
|
$0.9821 / $2.2300 | Buy Now |
DISTI #
595-TPS65632ARTER
|
Mouser Electronics | LED Display Drivers Triple Outs AMOLED Display Pwr Supply RoHS: Compliant | 4535 |
|
$0.9820 / $2.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 2400 |
|
$0.8250 / $3.0000 | Buy Now | |
|
Rochester Electronics | TPS65632A Triple Outputs AMOLED Display Power Supply RoHS: Compliant Status: Active Min Qty: 1 | 169373 |
|
$0.9272 / $1.0900 | Buy Now |
|
Ameya Holding Limited | IC AMOLED DISPLAY TRPL 16WQFN | 80000 |
|
RFQ |
Part Details for TPS65632ARTER
TPS65632ARTER CAD Models
TPS65632ARTER Part Data Attributes
|
TPS65632ARTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65632ARTER
Texas Instruments
Triple Outputs AMOLED Display Power Supply 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -4 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.6 V | |
Output Voltage-Min | 4.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |