Part Details for TPS65573DSSR by Texas Instruments
Overview of TPS65573DSSR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS65573DSSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65573DSSR-TITR-ND
|
DigiKey | IC INT PHOTO FLASH CHARGER 12SON Min Qty: 398 Lead time: 62 Weeks Container: Bulk MARKETPLACE PRODUCT |
99000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
TPS65573DSSR-ND
|
DigiKey | IC INT PHOTO FLASH CHARGER 12SON Min Qty: 398 Lead time: 62 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8259 / $0.8528 | Buy Now |
|
Rochester Electronics | Switched Capacitor Converter, 1.5A, PDSO12 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99000 |
|
RFQ |
Part Details for TPS65573DSSR
TPS65573DSSR CAD Models
TPS65573DSSR Part Data Attributes
|
TPS65573DSSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65573DSSR
Texas Instruments
Integrated Photo Flash Charger and IGBT Driver 12-WSON -35 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | LCC12(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |