-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.6V to 40V, 1.2A buck converter with 3 LDOs 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30553-1-ND
|
DigiKey | IC REG QUAD BUCK/LINEAR 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6812 / $5.3400 | Buy Now |
DISTI #
595-TPS65300QPWPRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Auto3MHz SD Reg RoHS: Compliant | 1655 |
|
$2.6700 / $5.3500 | Buy Now |
|
Ameya Holding Limited | IC REG QD BUCK/LINEAR 24HTSSOP | 6948 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP24 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65300QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65300QPWPRQ1
Texas Instruments
Automotive 5.6V to 40V, 1.2A buck converter with 3 LDOs 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 5.542 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS65300QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65300QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65301QPWPQ1 | Automotive 5.6V to 40V, 1.2A Buck Converter with 3 LDOs and Protected Sensor Supply 24-HTSSOP -40 to 125 | Texas Instruments | TPS65300QPWPRQ1 vs TPS65301QPWPQ1 |
TPS65301QPWPRQ1 | Automotive 5.6V to 40V, 1.2A Buck Converter with 3 LDOs and Protected Sensor Supply 24-HTSSOP -40 to 125 | Texas Instruments | TPS65300QPWPRQ1 vs TPS65301QPWPRQ1 |
TPS65300QRHFRQ1 | Automotive 5.6V to 40V, 1.2A buck converter with 3 LDOs 24-VQFN -40 to 125 | Texas Instruments | TPS65300QPWPRQ1 vs TPS65300QRHFRQ1 |