-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65287RHAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65287RHAR | Texas Instruments | 4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52050-1-ND
|
DigiKey | IC REG BCK ADJ 3A/2A TRPL 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8993 / $3.5900 | Buy Now |
DISTI #
595-TPS65287RHAR
|
Mouser Electronics | Switching Voltage Regulators Triple Buck Cnvtrs One Hi Pwr Switch RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
LCSC | Step-down type Adjustable 4.5V18V VQFN-40-EP(6x6) DC-DC Converters ROHS | 8 |
|
$3.2713 / $3.4799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65287RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65287RHAR
Texas Instruments
4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERTAES IN PFM CONTROL TECHNIQUE; PEAK CUR FOR VOUT 2 AND 3 IS 3 AMP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65287RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65287RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65288RHAR | Texas Instruments | $2.7356 | 4.5V to 18V input, 3A/2A/2A triple synchronous buck converter with dual load switches 40-VQFN -40 to 125 | TPS65287RHAR vs TPS65288RHAR |
MAX20098ATEG/VY+ | Analog Devices Inc | Check for Price | Versatile Automotive 36V 2.2MHz Buck Controller with 3.5µA IQ, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C | TPS65287RHAR vs MAX20098ATEG/VY+ |
MAX20098ATEG/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator/Controller, | TPS65287RHAR vs MAX20098ATEG/VY+ |
TPS65288RHAT | Texas Instruments | $2.8467 | 4.5V to 18V input, 3A/2A/2A triple synchronous buck converter with dual load switches 40-VQFN -40 to 125 | TPS65287RHAR vs TPS65288RHAT |
TPS65287RHA | Texas Instruments | Check for Price | 4.5V to 18V input, 3A/2A/2A synchronous buck converter with load switch and push button control 40-VQFN -40 to 125 | TPS65287RHAR vs TPS65287RHA |