Power Circuits
TPS65273VRHHT
Texas Instruments
Description: 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I<sup>2</sup>C Controlled VID 36-VQFN -40 to 125

Overview of TPS65273VRHHT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS65273VRHHT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS65273VRHHTCT-ND
DigiKey IC REG BUCK PROG 3.5A DL 36VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 594
In Stock
  • 1 $5.6800
  • 10 $4.1930
  • 25 $3.8204
  • 100 $3.4111
  • 250 $3.2158
  • 500 $3.0980
  • 750 $3.0390
  • 1,250 $2.9736
  • 1,750 $2.9354
  • 2,500 $2.8987
$2.8987 / $5.6800 Buy Now
DISTI # 595-TPS65273VRHHT
Mouser Electronics Switching Voltage Regulators 4.5-18V Input 3.5A Dual Sync SD Cnvtr RoHS: Compliant 164
  • 1 $5.5900
  • 10 $4.7500
  • 100 $4.1100
  • 250 $3.8900
  • 500 $3.5000
  • 1,000 $2.9500
  • 2,500 $2.8000
$2.8000 / $5.5900 Buy Now
Rochester Electronics Dual Synchronous Step-down Converter RoHS: Compliant Status: Active Min Qty: 1 50
  • 1 $3.0500
  • 25 $2.9900
  • 100 $2.8700
  • 500 $2.7400
  • 1,000 $2.5900
$2.5900 / $3.0500 Buy Now

CAD Models for TPS65273VRHHT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65273VRHHT by Texas Instruments

TPS65273VRHHT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-36
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.68 V TO 1.95 V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e4
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Output Voltage-Max
15 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1600 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. TPS65273VRHHT
    Texas Instruments
    4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I<sup>2</sup>C Controlled VID 36-VQFN -40 to 125
    VS

Alternate Parts for TPS65273VRHHT

This table gives cross-reference parts and alternative options found for TPS65273VRHHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65273VRHHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS65273VDAP 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I2C Controlled VID 32-HTSSOP -40 to 125 Texas Instruments TPS65273VRHHT vs TPS65273VDAP
TPS65273VDAPR 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I2C Controlled VID 32-HTSSOP -40 to 125 Texas Instruments TPS65273VRHHT vs TPS65273VDAPR
TPS65273VRHH 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I2C Controlled VID 36-VQFN -40 to 125 Texas Instruments TPS65273VRHHT vs TPS65273VRHH
TPS65273VDAPT 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I2C Controlled VID 32-HTSSOP -40 to 125 Texas Instruments TPS65273VRHHT vs TPS65273VDAPT
TPS65273VRHHR 4.5V to 18V Input, 3.5A/3.5A Dual Synchronous Step-down Converter with I2C Controlled VID 36-VQFN -40 to 125 Texas Instruments TPS65273VRHHT vs TPS65273VRHHR

Related Parts for TPS65273VRHHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65273VRHHT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65273VRHHT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS65273VRHHT would you like to use for your alert(s)?
  • Please alert me when TPS65273VRHHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65273VRHHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65273VRHHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65273VRHHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65273VRHHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65273VRHHT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: