-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.0V-18V Vin, 3A/2A/2A Triple Synchronous Buck Converter with I<sup>2</sup>C Controlled Dynamic Voltage Scaling 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65263QRHBRQ1-ND
|
DigiKey | IC REG BUCK ADJ TRPL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2587 In Stock |
|
$2.9700 | Buy Now |
DISTI #
296-40886-1-ND
|
DigiKey | IC REG BUCK ADJ TRPL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1878 In Stock |
|
$2.5700 / $5.6000 | Buy Now |
DISTI #
595-TPS65263QRHBRQ1
|
Mouser Electronics | Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConvert RoHS: Compliant | 2427 |
|
$2.5500 / $5.5000 | Buy Now |
|
Quest Components | 64 |
|
$2.1450 / $4.2900 | Buy Now | |
|
Rochester Electronics | TPS65263-Q1 4.0V-18V Vin, 3A/2A/2A Triple Synchronous Buck Converter with I2C Controlled Dynamic Voltage Scaling RoHS: Compliant Status: Active Min Qty: 1 | 2587 |
|
$2.5500 / $3.0000 | Buy Now |
|
Ameya Holding Limited | IC REG BCK PROG TRPL SYNC 32VQFN | 3756 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2151 |
|
RFQ | |
|
Win Source Electronics | Output Current Triple Synchronous Step-Down Converter | IC REG BUCK PROG TRPL 32VQFN | 3000 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65263QRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65263QRHBRQ1
Texas Instruments
4.0V-18V Vin, 3A/2A/2A Triple Synchronous Buck Converter with I<sup>2</sup>C Controlled Dynamic Voltage Scaling 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE OF BUCK2 IS 0.68 TO 1.95V, BUCK2,3 OUTPUT CURRENT IS 3.9A | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |