There are no models available for this part yet.
Overview of TPS65262EVM-619 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TPS65262EVM-619 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-49349-ND
|
DigiKey | EVAL MODULE FOR TPS65262 Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$118.8000 | Buy Now | |
DISTI #
595-TPS65262EVM-619
|
Mouser Electronics | Power Management IC Development Tools 18V Input 3A/1A/1A Buck Cnvtr RoHS: Compliant | 0 |
|
$131.6700 | Order Now |