-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39591-1-ND
|
DigiKey | IC REG BCK ADJ 3A/2A TRPL 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7584 In Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
595-TPS65261RHBR
|
Mouser Electronics | Power Management Specialized - PMIC 4.5-18V Input Vout Crnt Triple Sync RoHS: Compliant | 1893 |
|
$1.4200 / $2.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1275 |
|
$0.8910 / $2.7000 | Buy Now |
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Quest Components | 1020 |
|
$0.9900 / $3.6000 | Buy Now | |
|
Quest Components | 655 |
|
$1.7820 / $3.2400 | Buy Now | |
|
Ameya Holding Limited | IC REG BCK ADJ 3A/2A TRPL 32VQFN | 12385 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BCK ADJ 3A/2A TRPL 32VQFN | 5761 |
|
$0.4128 / $0.7935 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV18V 4.5V18V VQFN-32-EP(5x5) DC-DC Converters ROHS | 5761 |
|
$0.3590 / $0.6900 | Buy Now |
|
Win Source Electronics | IC REG BCK ADJ 3A/2A TRPL 32VQFN / Conv DC-DC 4.5V to 18V Synchronous Step Down Triple-Out 0.6V 3A/2A/2A 32-Pin VQFN EP T/R | 77000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65261RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65261RHBR
Texas Instruments
4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS65261RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65261RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65261-1RHBR | 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous 32-VQFN -40 to 85 | Texas Instruments | TPS65261RHBR vs TPS65261-1RHBR |
TPS65261RHBT | 4.5V to 18V Input Voltage, 3A/2A/2A Output Current Triple Synchronous Buck Converter 32-VQFN -40 to 85 | Texas Instruments | TPS65261RHBR vs TPS65261RHBT |