-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for Digital Set-Top Boxes 48-HTSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65231A2DCAR | Texas Instruments | Power Management IC (PMIC) for Digital Set-Top Boxes 48-HTSSOP 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65231A2DCAR-ND
|
DigiKey | IC REG CTRLR/CONV 3OUT 48HTSSOP Min Qty: 67 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$4.5000 | Buy Now |
DISTI #
TPS65231A2DCAR-ND
|
DigiKey | IC REG CTRLR/CONV 3OUT 48HTSSOP Min Qty: 67 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2140 | Buy Now |
DISTI #
595-TPS65231A2DCAR
|
Mouser Electronics | Power Management Specialized - PMIC Pwr Mgmt IC for Dig Set-Top Boxes RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
|
Rochester Electronics | TPS65231A2 - Power Management IC (PMIC) for Digital Set-Top Boxes RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65231A2DCAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65231A2DCAR
Texas Instruments
Power Management IC (PMIC) for Digital Set-Top Boxes 48-HTSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |