-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65230A2DCA | Texas Instruments | Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85 | |
TPS65230A2DCAR | Texas Instruments | Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65230A2DCA-ND
|
DigiKey | IC REG CTRL CABLE 3OUT 48HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2599 In Stock |
|
$4.9800 | Buy Now |
DISTI #
296-25152-5-ND
|
DigiKey | IC REG CTRL CABLE 3OUT 48HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
49 In Stock |
|
$4.8823 / $8.8800 | Buy Now |
DISTI #
595-TPS65230A2DCA
|
Mouser Electronics | Power Management Specialized - PMIC Pwr Mgmt IC for Dig Set Top Boxes RoHS: Compliant | 0 |
|
$4.6200 / $8.2900 | Order Now |
|
Rochester Electronics | TPS65230 - Power Management IC (PMIC) for Digital Set Top Boxes RoHS: Compliant Status: Active Min Qty: 1 | 2599 |
|
$4.2800 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65230A2DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65230A2DCA
Texas Instruments
Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for TPS65230A2DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65230A2DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65230A2DCAR | Power Management IC (PMIC) for Digital Set Top Boxes 48-HTSSOP 0 to 85 | Texas Instruments | TPS65230A2DCA vs TPS65230A2DCAR |