-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5335
|
Newark | Power Management Unit, 5 O/P, Vqfn-48, Supply Voltage:5.8V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:2, No. Of Regulated Outputs:5, Digital Ic Case:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65217CRSLR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8300 / $6.2500 | Buy Now |
DISTI #
296-34814-1-ND
|
DigiKey | IC PMIC BATT PWR SYST 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4008 In Stock |
|
$2.8720 / $5.7200 | Buy Now |
DISTI #
595-TPS65217CRSLR
|
Mouser Electronics | Power Management Specialized - PMIC Sgl-Chip PMIC RoHS: Compliant | 2527 |
|
$2.8400 / $5.3200 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC48 | 1145 |
|
$4.6695 / $9.3390 | Buy Now |
|
Ameya Holding Limited | IC PMIC BATT PWR SYST 48VQFN | 4884 |
|
RFQ | |
|
NexGen Digital | 6 |
|
RFQ | ||
DISTI #
SMC-TPS65217CRSLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 2500 Lead time: 0 Weeks, 1 Days Date Code: 2248 Container: Tape & Reel | 2500 |
|
$1.9614 / $2.1921 | RFQ |
DISTI #
TPS65217CRSLR
|
Direct Components, Inc. | 1108 |
|
RFQ | ||
|
LCSC | VQFN-48(6x6) Power Management Specialized - PMIC ROHS | 2343 |
|
$1.3548 / $2.4306 | Buy Now |
|
Vyrian | OEM/CM Only | 700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65217CRSLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65217CRSLR
Texas Instruments
Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DETECTION THRESHOLD VOLTAGE IS 6 VOLT; ALSO OPERATES IN BATTERY INPUT VOLTAGE FROM 0 TO 5.5 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 2.75 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 9 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2000 mA | |
Supply Voltage-Max (Vsup) | 5.8 V | |
Supply Voltage-Min (Vsup) | 2.75 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65217CRSLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65217CRSLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65217CRSLT | Power Management IC (PMIC) w/ 3 DC/DCs, 4 LDOs, linear battery charger & white LED driver 48-VQFN -40 to 105 | Texas Instruments | TPS65217CRSLR vs TPS65217CRSLT |