Part Details for TPS65175CRSHR by Texas Instruments
Overview of TPS65175CRSHR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65175CRSHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40877-1-ND
|
DigiKey | IC BIAS PWR SUPP FOR LCD 56VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9244 / $2.1000 | Buy Now |
DISTI #
595-TPS65175CRSHR
|
Mouser Electronics | LCD Drivers LCD Bias Chip and Level Shifter RoHS: Compliant | 0 |
|
$0.9240 / $0.9590 | Order Now |
|
Ameya Holding Limited | IC BIAS PWR SUPP FOR LCD 56VQFN | 6689 |
|
RFQ |
Part Details for TPS65175CRSHR
TPS65175CRSHR CAD Models
TPS65175CRSHR Part Data Attributes
|
TPS65175CRSHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65175CRSHR
Texas Instruments
Fully Programmable LCD Bias IC for GIP TV with 12-Ch LvL Shifters, Gamma Buffers 56-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-23 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 15.5 V | |
Input Voltage-Min | 8.6 V | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Negative Input Voltage-Max | -1.8 V | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 8.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for TPS65175CRSHR
This table gives cross-reference parts and alternative options found for TPS65175CRSHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65175CRSHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65175BRSHR | Fully Programmable LCD Bias IC for GIP TV with 12-Ch LvL Shifters, Gamma Buffers 56-VQFN -40 to 85 | Texas Instruments | TPS65175CRSHR vs TPS65175BRSHR |