-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CH LCD Bias (2.8A Min. Boost Ilim. Up to 19V, 2.3A Min. Buck Ilim) 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65161PWPR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65161PWPR-ND
|
DigiKey | IC PS FOR TV/LCD PANEL 28-HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10182 In Stock |
|
$1.3000 | Buy Now |
DISTI #
296-19673-1-ND
|
DigiKey | IC PS FOR TV/LCD PANEL 28-HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2108 / $2.4000 | Buy Now |
DISTI #
595-TPS65161PWPR
|
Mouser Electronics | LCD Drivers 12V/2.8A(I/O) 4-CH M ulti-Converter RoHS: Compliant | 1931 |
|
$1.1700 / $2.5200 | Buy Now |
DISTI #
86039642
|
Verical | LCD Driver 9V/12V 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 1001 | Americas - 8025 |
|
$1.3250 / $1.4750 | Buy Now |
DISTI #
86049027
|
Verical | LCD Driver 9V/12V 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 1301 | Americas - 1657 |
|
$1.3250 / $1.4750 | Buy Now |
DISTI #
86049214
|
Verical | LCD Driver 9V/12V 28-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 1501 | Americas - 500 |
|
$1.3250 / $1.4750 | Buy Now |
|
Rochester Electronics | TPS65161 4-CH LCD Bias (2.8A Min. Boost Ilim. Up to 19V, 2.3A Min. Buck Ilim) RoHS: Compliant Status: Active Min Qty: 1 | 10182 |
|
$1.0600 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65161PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65161PWPR
Texas Instruments
4-CH LCD Bias (2.8A Min. Boost Ilim. Up to 19V, 2.3A Min. Buck Ilim) 28-HTSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE UPTO 19V; CONVERTER O/P VTG FROM 1.8V TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.7 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS65161PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65161PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS65161PWPRG4 | Texas Instruments | Check for Price | 4-CH LCD Bias (2.8A Min. Boost Ilim. Up to 19V, 2.3A Min. Buck Ilim) 28-HTSSOP -40 to 85 | TPS65161PWPR vs TPS65161PWPRG4 |
TPS65161PWP | Texas Instruments | Check for Price | 4.2A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, TSSOP-28 | TPS65161PWPR vs TPS65161PWP |