-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-CH LCD Bias w/ LDO, GPM, VCOM Buffer & Reset IC 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65146RGER-ND
|
DigiKey | IC LCD SUPPLY TFT 24-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
209900 In Stock |
|
$1.6500 | Buy Now |
DISTI #
296-23975-1-ND
|
DigiKey | IC LCD SUPPLY TFT 24-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$1.5643 / $3.3300 | Buy Now |
DISTI #
595-TPS65146RGER
|
Mouser Electronics | LCD Drivers Compact LCD Bias IC for Notebook & Mon RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Rochester Electronics | TPS65146 3-CH LCD Bias w/ LDO, GPM, VCOM Buffer & Reset IC RoHS: Compliant Status: Active Min Qty: 1 | 209900 |
|
$1.4200 / $1.6700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC LCD SUPPLY TFT 24-VQFN | 250 |
|
$1.7384 / $2.0324 | Buy Now |
|
LCSC | VQFN-24-EP(4x4) Power Management - Specialized ROHS | 250 |
|
$1.3400 / $1.5667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65146RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65146RGER
Texas Instruments
3-CH LCD Bias w/ LDO, GPM, VCOM Buffer & Reset IC 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |