-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39463-1-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4800 In Stock |
|
$0.5120 / $1.3200 | Buy Now |
DISTI #
595-TPS65132A0YFFR
|
Mouser Electronics | LCD Drivers Dual Output LCD Bias RoHS: Compliant | 3480 |
|
$0.2900 / $0.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2205 |
|
$0.3412 / $1.3125 | Buy Now |
|
Rochester Electronics | TPS65132 Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs RoHS: Compliant Status: Active Min Qty: 1 | 141 |
|
$0.2851 / $0.3354 | Buy Now |
|
Ameya Holding Limited | DUAL OUTPUT LCD BIAS | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65132A0YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132A0YFFR
Texas Instruments
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO -5 NEGATIVE VOUT AVAILABLE | |
Analog IC - Other Type | Single Inductor Power Supply | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B15 | |
Length | 2.108 mm | |
Line Regulation-Max | 0.000135% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Protections | UNDER VOLTAGE LOCKOUT; THERMAL | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 1.514 mm |