-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41861-1-ND
|
DigiKey | IC REG BUCK BST ADJ DL 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1022 In Stock |
|
$1.5022 / $3.1100 | Buy Now |
DISTI #
595-TPS65130RGET
|
Mouser Electronics | Switching Voltage Regulators Adj Dl Otp Switch Boost DC/DC RoHS: Compliant | 367 |
|
$1.5000 / $3.1100 | Buy Now |
|
Ameya Holding Limited | IC REG BST INV ADJ 0.8A DL 24QFN | 64865 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
C1S746204994867
|
Chip1Stop | Conv DC-DC Dual Inv/Step Up 2.7V to 5.5V 24-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 164 |
|
$1.6500 / $2.9400 | Buy Now |
|
Win Source Electronics | IC REG BUCK BST INV ADJ DL 24QFN | 248420 |
|
$0.9240 / $1.3850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65130RGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65130RGET
Texas Instruments
Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS65130RGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65130RGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65130RGER | Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85 | Texas Instruments | TPS65130RGET vs TPS65130RGER |
TPS65130RGERG4 | Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85 | Texas Instruments | TPS65130RGET vs TPS65130RGERG4 |
TPS65130RGE | 0.9A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, QFN-24 | Texas Instruments | TPS65130RGET vs TPS65130RGE |
TPS65130RGETG4 | Split-Rail Converter with Dual, Positive and Negative Outputs (300mA typ) 24-VQFN -40 to 85 | Texas Instruments | TPS65130RGET vs TPS65130RGETG4 |