Part Details for TPS65058RGER by Texas Instruments
Overview of TPS65058RGER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS65058RGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65058RGER-ND
|
DigiKey | IC DUAL STP-DN CONV 3-LDO 24VQFN Min Qty: 109 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$2.7800 | Buy Now |
DISTI #
TPS65058RGER-ND
|
DigiKey | IC DUAL STP-DN CONV 3-LDO 24VQFN Min Qty: 109 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5859 | Buy Now |
DISTI #
595-TPS65058RGER
|
Mouser Electronics | Power Management Specialized - PMIC 5Ch Power Mgmt IC RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Rochester Electronics | TPS65053 Configurable Integrated Power Management (PMIC) with 2 DC/DC converters and 3 LDOs RoHS: Compliant Status: Active Min Qty: 1 | 39000 |
|
$2.3900 / $2.8100 | Buy Now |
|
Ameya Holding Limited | IC DUAL STP-DN CONV 3-LDO 24VQFN | 3098 |
|
RFQ |
Part Details for TPS65058RGER
TPS65058RGER CAD Models
TPS65058RGER Part Data Attributes
|
TPS65058RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65058RGER
Texas Instruments
Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, GREEN, PLASTIC, VQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V;ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2475 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TPS65058RGER
This table gives cross-reference parts and alternative options found for TPS65058RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65058RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65058RGET | Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85 | Texas Instruments | TPS65058RGER vs TPS65058RGET |
TPS65058RGERG4 | 1.8A DUAL SWITCHING CONTROLLER, 2475kHz SWITCHING FREQ-MAX, PQCC32, 4 X 4 MM, GREEN, PLASTIC, VQFN-32 | Texas Instruments | TPS65058RGER vs TPS65058RGERG4 |