Power Circuits
TPS65055RSMR
Texas Instruments
Description: 2.25MHz Dual Step-down Converter with 4 Low Input Voltage LDOs 32-VQFN -40 to 85

Overview of TPS65055RSMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
TPS65055RSMR Texas Instruments 2.25MHz Dual Step-down Converter with 4 Low Input Voltage LDOs 32-VQFN -40 to 85

Price & Stock for TPS65055RSMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS65055RSMR-ND
DigiKey IC DUAL STP-DN CONV W/LDO 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 1332
In Stock
  • 109 $2.7800
$2.7800 Buy Now
DISTI # 296-23822-1-ND
DigiKey IC DUAL STP-DN CONV W/LDO 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $5.2800
  • 3,000 $2.6589
$2.6589 / $5.2800 Buy Now
DISTI # 595-TPS65055RSMR
Mouser Electronics Power Management Specialized - PMIC Dual buck w/ 4LDO & I2C RoHS: Compliant 0
  • 3,000 $2.5700
$2.5700 Order Now
Rochester Electronics TPS65055 2.25MHz Dual Step-down Converter with 4 Low Input Voltage LDOs RoHS: Compliant Status: Active Min Qty: 1 1332
  • 1 $2.8100
  • 25 $2.7500
  • 100 $2.6400
  • 500 $2.5300
  • 1,000 $2.3900
$2.3900 / $2.8100 Buy Now

CAD Models for TPS65055RSMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65055RSMR by Texas Instruments

TPS65055RSMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V;ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6.5 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
6
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
3 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2475 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TPS65055RSMR
    Texas Instruments
    2.25MHz Dual Step-down Converter with 4 Low Input Voltage LDOs 32-VQFN -40 to 85
    VS

Related Parts for TPS65055RSMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65055RSMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65055RSMR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS65055RSMR would you like to use for your alert(s)?
  • Please alert me when TPS65055RSMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65055RSMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65055RSMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65055RSMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65055RSMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65055RSMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: