Power Circuits
TPS650250RHBR
Texas Instruments
Description: Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85

Overview of TPS650250RHBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS650250RHBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5334
Newark Pwr Management Ic, 6 Output, Vqfn-32, Supply Voltage:6.6V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:3, No. Of Regulated Outputs:6, Digital Ic Case:Vqfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS650250RHBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2607
  • 1 $2.1500
  • 10 $2.1500
  • 25 $2.1500
  • 50 $2.1500
  • 100 $2.1500
  • 250 $2.1500
  • 500 $2.1500
  • 1,000 $2.1500
$2.1500 Buy Now
DISTI # 296-39462-1-ND
DigiKey IC BAT PWR MGMT LI-ION 1C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1705
In Stock
  • 1 $5.2000
  • 10 $3.8220
  • 25 $3.4784
  • 100 $3.1006
  • 250 $2.9204
  • 500 $2.8117
  • 1,000 $2.7222
  • 3,000 $2.6117
$2.6117 / $5.2000 Buy Now
DISTI # 595-TPS650250RHBR
Mouser Electronics Battery Management Power Mgmt IC for Li-Ion Pwr Sys RoHS: Compliant 425
  • 1 $5.0500
  • 10 $4.5400
  • 100 $3.7200
  • 250 $3.5300
  • 500 $3.1600
  • 1,000 $2.6700
  • 3,000 $2.5300
$2.5300 / $5.0500 Buy Now
Bristol Electronics   4133
RFQ
Quest Components   1654
  • 1 $13.4888
  • 192 $9.5920
  • 418 $8.9925
$8.9925 / $13.4888 Buy Now
DISTI # TPS650250RHBR
TME PMIC, DC/DC converter, Uin: 2.5÷6VDC, VQFN32, Topology: buck, Ch: 6 Min Qty: 1 917
  • 1 $4.8000
  • 10 $4.0400
  • 25 $3.5900
  • 50 $3.2700
  • 100 $3.1300
$3.1300 / $4.8000 Buy Now
Ameya Holding Limited 2.5 V to 6 V Power Management IC for Li-Ion Powered Systems - QFN-32 3000
RFQ
Chip 1 Exchange INSTOCK 1498
RFQ
LCSC VQFN-32-EP(5x5) Battery Management ROHS 77
  • 1 $1.4350
  • 10 $1.2352
  • 30 $1.1093
  • 100 $0.9237
  • 500 $0.8655
  • 1,000 $0.8403
$0.8403 / $1.4350 Buy Now
Win Source Electronics IC PWR MGMT LI-ION SYSTEMS 32QFN 148593
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for TPS650250RHBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS650250RHBR by Texas Instruments

TPS650250RHBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
INTEGRATED POWER MANAGEMENT UNIT
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Outputs
6
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Output Voltage-Max
5.6 V
Output Voltage-Min
1 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
2.5 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Switching Frequency-Max
2550 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. TPS650250RHBR
    Texas Instruments
    Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85
    VS

Alternate Parts for TPS650250RHBR

This table gives cross-reference parts and alternative options found for TPS650250RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650250RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS650250RHB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 Texas Instruments TPS650250RHBR vs TPS650250RHB
TPS650250RHBT Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85 Texas Instruments TPS650250RHBR vs TPS650250RHBT
TPS650250QRHBRQ1 Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 Texas Instruments TPS650250RHBR vs TPS650250QRHBRQ1
Part Number Description Manufacturer Compare
TPS650250RHB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 Texas Instruments TPS650250RHBR vs TPS650250RHB
TPS650250QRHBRQ1 Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 Texas Instruments TPS650250RHBR vs TPS650250QRHBRQ1
TPS650250RHBT Configurable integrated power management (PMIC) with 3 DC/DC converters and 3 LDOs 32-VQFN -40 to 85 Texas Instruments TPS650250RHBR vs TPS650250RHBT

Related Parts for TPS650250RHBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS650250RHBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS650250RHBR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS650250RHBR would you like to use for your alert(s)?
  • Please alert me when TPS650250RHBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS650250RHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS650250RHBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS650250RHBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS650250RHBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS650250RHBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: