-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-channel Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C interface and dynamic voltage scaling 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65020RHAR-ND
|
DigiKey | IC BATT PWR MGMT LI-ION 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3161 In Stock |
|
$4.6800 | Buy Now |
DISTI #
296-25294-1-ND
|
DigiKey | IC BATT PWR MGMT LI-ION 40VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2198 In Stock |
|
$4.0512 / $5.4800 | Buy Now |
DISTI #
595-TPS65020RHAR
|
Mouser Electronics | Battery Management 6-Ch Pwr Mgmt IC for Li-Ion Systems RoHS: Compliant | 2428 |
|
$4.0500 / $5.4800 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 8034 |
|
RFQ | ||
|
Quest Components | 6427 |
|
$4.2977 / $8.5953 | Buy Now | |
|
Quest Components | 472 |
|
$4.2977 / $8.5953 | Buy Now | |
|
Rochester Electronics | TPS65020 6-Channel Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C interface and Dynamic Voltage Scaling RoHS: Compliant Status: Active Min Qty: 1 | 3161 |
|
$4.0200 / $4.7300 | Buy Now |
|
Ameya Holding Limited | IC LI-ION POWER MGT 40VQFN | 5773 |
|
RFQ | |
|
ComSIT USA | POWER MANAGEMENT IC FOR LI-ION POWERED SYSTEMS Power Supply Management Circuit, Adjustable, 1 Channel, PQCC40 RoHS: Compliant | Europe - 410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65020RHAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65020RHAR
Texas Instruments
6-channel Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I<sup>2</sup>C interface and dynamic voltage scaling 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-220VJJD-2, VQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65020RHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65020RHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65020RHARG4 | 6-channel Power Management IC (PMIC) with 3DC/DCs, 3 LDOs, I2C interface and dynamic voltage scaling 40-VQFN -40 to 85 | Texas Instruments | TPS65020RHAR vs TPS65020RHARG4 |