Power Circuits
TPS65014RGZT
Texas Instruments
Description: Battery Power Management IC (PMIC) for Li-Ion Powered Systems 48-VQFN -40 to 85

Overview of TPS65014RGZT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS65014RGZT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS65014RGZT-ND
DigiKey IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 6125
In Stock
  • 57 $5.3000
$5.3000 Buy Now
DISTI # 296-TPS65014RGZTCT-ND
DigiKey IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 233
In Stock
  • 1 $8.8300
  • 10 $7.9740
  • 25 $7.6028
  • 100 $6.6015
  • 250 $4.5900
$4.5900 / $8.8300 Buy Now
DISTI # 595-TPS65014RGZT
Mouser Electronics Battery Management Li-Ion Powered Systems RoHS: Compliant 240
  • 1 $8.8300
  • 10 $7.9700
  • 25 $7.6000
  • 100 $6.6000
  • 250 $4.5900
  • 500 $4.5800
$4.5800 / $8.8300 Buy Now
Rochester Electronics TPS65014 Battery Power Management IC (PMIC) for Li-Ion Powered Systems RoHS: Compliant Status: Active Min Qty: 1 6125
  • 1 $5.3600
  • 25 $5.2500
  • 100 $5.0300
  • 500 $4.8200
  • 1,000 $4.5500
$4.5500 / $5.3600 Buy Now

CAD Models for TPS65014RGZT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65014RGZT by Texas Instruments

TPS65014RGZT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.5 V
Input Voltage-Min
1.8 V
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Outputs
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
6.5 V
Output Voltage-Min
0.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Switching Frequency-Max
1500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TPS65014RGZT
    Texas Instruments
    Battery Power Management IC (PMIC) for Li-Ion Powered Systems 48-VQFN -40 to 85
    VS

Related Parts for TPS65014RGZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65014RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65014RGZT by Texas Instruments

  • Please alert me when TPS65014RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65014RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65014RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65014RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65014RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65014RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: