Part Details for TPS63700DRCTG4 by Texas Instruments
Results Overview of TPS63700DRCTG4 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS63700DRCTG4 Information
TPS63700DRCTG4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS63700DRCTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS63700DRCTG4
|
Mouser Electronics | Switching Voltage Regulators Adj -15V Out Inv DC/ DC Converter ALT 595-TPS63700DRCT RoHS: Compliant | 2412 |
|
$1.1900 / $2.8500 | Buy Now |
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Quest Components | 1.14 A SWITCHING REGULATOR, 1500 KHZ SWITCHING FREQ-MAX, PDSO10 | 175 |
|
$1.6373 / $3.5400 | Buy Now |
|
Quest Components | 1.14 A SWITCHING REGULATOR, 1500 KHZ SWITCHING FREQ-MAX, PDSO10 | 1 |
|
$2.2125 | Buy Now |
|
Rochester Electronics | TPS63700 Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.1300 / $1.3300 | Buy Now |
|
Win Source Electronics | IC REG BUCK BOOST INV ADJ 10SON | 41680 |
|
$0.6761 / $0.8732 | Buy Now |
Part Details for TPS63700DRCTG4
TPS63700DRCTG4 CAD Models
TPS63700DRCTG4 Part Data Attributes
|
TPS63700DRCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63700DRCTG4
Texas Instruments
Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -2 TO -15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.36 A | |
Output Voltage-Max | -2 V | |
Output Voltage-Min | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 1380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS63700DRCTG4
This table gives cross-reference parts and alternative options found for TPS63700DRCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63700DRCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS63700DRCT | Texas Instruments | Check for Price | Adjustable, -15V Output Inverting DC/DC Converter in 3x3 QFN 10-VSON -40 to 125 | TPS63700DRCTG4 vs TPS63700DRCT |