-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5329
|
Newark | Ic, Dc Dc Conv, 1A, 10Son, Full Reel, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:1A, Output Voltage Nom.:3.3V, Switching Frequency:2.6Mhz, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63031DSKT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.5800 / $3.6600 | Buy Now |
DISTI #
33AH5328
|
Newark | Ic, Dc Dc Conv, 1A, 10Son, Full Reel, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Son, No. Of Pins:10Pins, Output Current:1A, Output Voltage Nom.:3.3V, Switching Frequency:2.4Mhz, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63031DSKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.4200 / $2.7900 | Buy Now |
DISTI #
296-23904-1-ND
|
DigiKey | IC REG BUCK-BST 3.3V 900MA 10SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5456 In Stock |
|
$1.8081 / $3.6000 | Buy Now |
DISTI #
595-TPS63031DSKT
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Conv RoHS: Compliant | 2925 |
|
$1.8000 / $3.6000 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Rochester Electronics | TPS63031 High Efficient Single Inductor Buck-Boost Converter with 1-A Switches RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$1.6700 / $1.9600 | Buy Now |
DISTI #
TPS63031DSKT
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 3.3VDC, 0.5A, Ch: 1 Min Qty: 1 | 0 |
|
$1.5200 / $2.2000 | RFQ |
|
Ameya Holding Limited | IC REG BUCK BST SYNC 0.8A 10SON | 1302 |
|
RFQ | |
|
Win Source Electronics | HIGH EFFICIENCY SINGLE INDUCTOR BUCK-BOOST CONVERTER WITH 1-A SWITCHES | 222000 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63031DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63031DSKT
Texas Instruments
High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS63031DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63031DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63031DSKRG4 | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 85 | Texas Instruments | TPS63031DSKT vs TPS63031DSKRG4 |
TPS63031DSKTG4 | High Efficient Single Inductor Buck-Boost Converter with 1-A Switches 10-SON -40 to 125 | Texas Instruments | TPS63031DSKT vs TPS63031DSKTG4 |
TPS63031DSK | 1.1A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO10, 2.50 X 2.50 MM, PLASTIC, SON-10 | Texas Instruments | TPS63031DSKT vs TPS63031DSK |