-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0673
|
Newark | Buck/Boost Conv, W/2A Swit, Bga20, Topology:Buck-Boost, Input Voltage Min:2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dsbga, No. Of Pins:20Pins, Output Current:1.2A, Output Voltage Min:1.2V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63010YFFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0700 / $2.6700 | Buy Now |
DISTI #
296-23571-1-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2A 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.9848 / $2.2300 | Buy Now |
DISTI #
595-TPS63010YFFR
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Cnvrtr RoHS: Compliant | 17304 |
|
$0.9720 / $2.2300 | Buy Now |
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.8A, 2400KHZ SWITCHING FREQ-MAX | 219 |
|
$1.3653 / $2.9520 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.8A, 2400KHZ SWITCHING FREQ-MAX | 37 |
|
$1.8450 / $2.9520 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BST SYNC ADJ 20DSBGA | 26690 |
|
RFQ | |
|
LCSC | Buck-boost type Adjustable 1.2V5.5V 2A 2V5.5V DSBGA-20 DC-DC Converters ROHS | 42 |
|
$0.7390 / $1.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63010YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63010YFFR
Texas Instruments
High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 899022 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 2.14 X 1.93 MM, GREEN, DSBGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | High Efficient Single Inductor Buck-Boost Converter with 2-A Switches | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.305 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.905 mm |
This table gives cross-reference parts and alternative options found for TPS63010YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63010YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63011YFFR | High Efficient Single Inductor Buck-Boost Converter with 2-A Switches 20-DSBGA -40 to 125 | Texas Instruments | TPS63010YFFR vs TPS63011YFFR |