Overview of TPS63010 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
CAD Models for TPS63010 by Texas Instruments
Resources and Additional Insights for TPS63010
Reference Designs related to TPS63010
-
Industrial Communications Gateway PROFINET IRT to PROFIBUS Master Reference Design
PROFINET is becoming the leading industrial Ethernet protocol in automation due to its high-speed: deterministic communications and enterprise connectivity. However: as the world’s most popular fieldbus: PROFIBUS’s importance and usage will continue for many years due to legacy investment protection. Recognizing the hybrid attribute in process plants: this reference design is integral for the migration of existing fieldbus technology into a real-time Ethernet network based on the Programmable Real-Time Unit and Industrial Communication SubSystems (PRU-ICSS) of Sitara™ AM57x processor. This design demonstrates PROFIBUS master and PROFINET IRT device on AM572x with protocol stacks simultaneously running on an ARM Cortex-A15 core while the entire PROFINET switch and PROFIBUS frame handler are executed on the two PRU-ICSS: respectively. The migration scheme is generally also suitable for other fieldbus and industrial protocols.
-
PMP7944 10.8V 至 13.2V 输入电压;48V 输出电压 (7.3A);4 相同步升压转换器
A 4-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin providing an output of 48Vout capable of delivering 7.3A.
-
TIDM-CHRONOS-PAN Chronos 个人局域网和传感器节点开发系统
该参考设计包括了采用运动手表外形的高度集成、可佩戴式无线开发系统。它可用作手表系统的参考平台、针对个人局域网的个人显示器或者作为远程数据采集的无线传感器节点。基于 CC430F6137(低于 1 GHz)射频 SoC 的 eZ430-Chronos 包含在手表中,是基于 CC430 的全套开发系统,采用了 96 段 LCD 显示屏、集成式压力传感器以及用于运动敏感控制的 3 轴加速器。
-
Embedded USB 2.0 Reference Design
The USB 2.0 reference design guidelines are extremely important for designers considering USB2.0 electrical compliance testing. The guidelines are applicable to AM335x and AM437x but also generic to other processors. The approach taken for these guidelines is highly practical: without complex formulas or theory.
- TIPD134 用于双向扬声器的模拟有源交叉电路
-
AM437x Low Power Suspend Mode with LPDDR2
This low power mode implementation realizes processor power consumption less than 0.1 mW while keeping LPDDR2 memory in self refresh consuming ~ 1.6 mW. The system solution is comprised of AM437x Sitara processor: LPDDR2 memory and TPS65218 power management IC and optimized for new low power mode along with support for legacy low power modes. The processor power is minimized by turning off all the processor power supplies except RTC power supply. System power state transitions including power supply control can be performed by single interface signal (PMIC_PWR_EN signal) with PMIC register programming.
-
TIDA-00375 24 VAC 供电的 UART 转 Wi-Fi 桥接器参考设计
The TIDA-00375 TI Design uses Texas Instruments SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between existing hardware with a logic-level UART interface and a Wi-Fi network. The design also contains a Simple Switcher power supply with a wide input range s
-
OPC UA Data Access Server for AM572x Reference Design
OPC UA is an industrial machine-to-machine protocol designed to allow interoperability and communication between all machines connected under Industry 4.0. This reference design demonstrates use of the Matrikon OPC™ OPC UA server development kit (SDK) to allow communications using an OPC UA data access (DA) server running embedded in a project or design. The OPC UA DA deals with real-time data and is best suited for industrial automation applications where time is an important aspect of the data. A reference OPC UA server implementation is provided that accesses the GPIO capabilities of the AM572x IDK. The reference code can be extended to provide an OPC UA interface to any data the AM572x IDK board can access including data acquired through Profibus: RS-485: CAN bus and industrial Ethernet-based protocols such as EtherCAT™ or PROFINET™ using the Programmable Real-time Unit Industrial Communication Subsystems (PRU-ICSS).