Part Details for TPS63000EVM-148 by Texas Instruments
Overview of TPS63000EVM-148 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS63000EVM-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5323
|
Newark | Dc-Dc Conv, Evaluation Board, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Tps63000, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Buck/Boost Dc-Dc Converter, Kit Contents:Evaluation Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63000EVM-148 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-19642-ND
|
DigiKey | EVALUATION MODULE FOR TPS63000 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-TPS63000EVM-148
|
Mouser Electronics | Power Management IC Development Tools TPS63000-148 Eval Mod RoHS: Compliant | 7 |
|
$65.1600 | Buy Now |
DISTI #
V36:1790_07206135
|
Arrow Electronics | TPS63000 DC to DC Converter and Switching Regulator Chip 3.2VDC to 3.4VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1727 | Americas - 2 |
|
$54.7000 | Buy Now |
|
Ameya Holding Limited | EVALUATION MODULE FOR TPS63000 | 10 |
|
RFQ |
Part Details for TPS63000EVM-148
TPS63000EVM-148 CAD Models
TPS63000EVM-148 Part Data Attributes:
|
TPS63000EVM-148
Texas Instruments
Buy Now
|
Compare Parts:
TPS63000EVM-148
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |