Part Details for TPS62A02NADRLR by Texas Instruments
Overview of TPS62A02NADRLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62A02NADRLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS62A02NADRLRCT-ND
|
DigiKey | 2.5V to 5.5V input, 2A high-eff Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0673 / $0.2200 | Buy Now |
DISTI #
595-TPS62A02NADRLR
|
Mouser Electronics | Switching Voltage Regulators 2.5V to 5.5V input, 2A high-efficiency step-down converter with forced PWM in SOT package RoHS: Compliant | 4000 |
|
$0.0630 / $0.4100 | Buy Now |
Part Details for TPS62A02NADRLR
TPS62A02NADRLR CAD Models
TPS62A02NADRLR Part Data Attributes
|
TPS62A02NADRLR
Texas Instruments
Buy Now
|
Compare Parts:
TPS62A02NADRLR
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |