-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.25MHz, Step-Down Converter w/ Programmable Input Current Limits for USB powered Applications 10-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62750DSKT-ND
|
DigiKey | IC CONV STEP-DWN FOR USB 10SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6250 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-TPS62750DSKTCT-ND
|
DigiKey | IC CONV STEP-DWN FOR USB 10SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$1.0339 / $2.0800 | Buy Now |
DISTI #
595-TPS62750DSKT
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz Hi Eff Step Down Converter RoHS: Compliant | 800 |
|
$0.9580 / $2.0800 | Buy Now |
DISTI #
86296586
|
Verical | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 5.1V 1.3A 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1101 | Americas - 6000 |
|
$1.1369 / $1.2625 | Buy Now |
DISTI #
86292924
|
Verical | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.8V to 5.1V 1.3A 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 298 Package Multiple: 1 | Americas - 3820 |
|
$1.1369 / $1.2625 | Buy Now |
|
Rochester Electronics | TPS62750 2.25MHz, Step-Down Converter w/ Programmable Input Current Limits for USB powered Applications RoHS: Compliant Status: Active Min Qty: 1 | 10070 |
|
$0.9095 / $1.0700 | Buy Now |
|
Ameya Holding Limited | IC CONV STEP-DWN FOR USB 10SON | 15914 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62750DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62750DSKT
Texas Instruments
2.25MHz, Step-Down Converter w/ Programmable Input Current Limits for USB powered Applications 10-SON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.1V ; ALSO HAS PWM CNTRL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS62750DSKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62750DSKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62750DSKR | Texas Instruments | Check for Price | 2.25MHz, Step-Down Converter w/ Programmable Input Current Limits for USB powered Applications 10-SON -40 to 85 | TPS62750DSKT vs TPS62750DSKR |
TPS62750DSK | Texas Instruments | Check for Price | 1.8A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO10, 2.50 X 2.50 MM, PLASTIC, SON-10 | TPS62750DSKT vs TPS62750DSK |