-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7041
|
Newark | Ic, Dc-Dc Convertor, Wson-12, Topology:Buck (Step Down), Input Voltage Min:2.2V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:12Pins, Output Current:300Ma, Output Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62740DSST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4510 |
|
$0.7290 / $2.0600 | Buy Now |
DISTI #
296-37134-1-ND
|
DigiKey | IC REG CONV BLUETTH 1OUT 12WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17260 In Stock |
|
$0.7555 / $1.7700 | Buy Now |
DISTI #
595-TPS62740DSST
|
Mouser Electronics | Switching Voltage Regulators 360-nA Iq SD Cnvtr w/ Intg Load Switch RoHS: Compliant | 10197 |
|
$0.7220 / $1.7100 | Buy Now |
DISTI #
J56:1989_07552553
|
Arrow Electronics | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2318 | Europe - 1750 |
|
$0.6627 / $0.7617 | Buy Now |
|
Bristol Electronics | 5500 |
|
RFQ | ||
|
Bristol Electronics | 1320 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR | 4400 |
|
$0.7887 / $2.1032 | Buy Now |
DISTI #
C1S746203283171
|
Chip1Stop | Conv DC-DC 2.2V to 5.5V Step Down Single-Out 1.8V to 3.3V 0.3A 12-Pin WSON EP T/R RoHS: Compliant Container: Cut Tape | 235 |
|
$0.9120 / $1.3200 | Buy Now |
|
LCSC | Step-down type 300mA 2.2V5.5V 1.8V3.3V WSON-12-EP(2x3) DC-DC Converters ROHS | 38 |
|
$0.6918 / $1.2595 | Buy Now |
|
Win Source Electronics | 360nA IQ Step Down Converter for Low Power Applications | IC REG CONV BLUETTH 1OUT 12WSON | 81748 |
|
$0.2610 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62740DSST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62740DSST
Texas Instruments
2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, OUTPUT VOLTAGE RANGE FROM 1.8 VOLT TO 3.3 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS62740DSST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62740DSST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62740DSSR | 2.2V-5.5V input, ultra-low-power 300mA step-down buck DCDC converter with 360nA Iq 12-WSON -40 to 85 | Texas Instruments | TPS62740DSST vs TPS62740DSSR |