-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 4-MHz, 2.85-Vout High-Efficiency Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62690YFFR | Texas Instruments | 500-mA, 4-MHz, 2.85-Vout High-Efficiency Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62690YFFR-ND
|
DigiKey | IC REG BUCK 2.85V 500MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
348000 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-28350-1-ND
|
DigiKey | IC REG BUCK 2.85V 500MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6056 / $1.4600 | Buy Now |
DISTI #
595-TPS62690YFFR
|
Mouser Electronics | Switching Voltage Regulators 500mA,4MHz,2.85Vout Hi-Eff St-Dwn Cnvrtr RoHS: Compliant | 0 |
|
$0.5760 / $0.6300 | Order Now |
|
Rochester Electronics | TPS62690 500-mA, 4-MHz, 2.85-Vout High-Efficiency Step-Down Converter in Chip Scale Packaging RoHS: Compliant Status: Active Min Qty: 1 | 348000 |
|
$0.5528 / $0.6504 | Buy Now |
|
LCSC | Step-down type Fixed 2.85V 2.3V4.8V 500mA DSBGA-6 DC-DC Converters ROHS | 10 |
|
$1.3208 / $1.4072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62690YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62690YFFR
Texas Instruments
500-mA, 4-MHz, 2.85-Vout High-Efficiency Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 2.85 V | |
Output Voltage-Min | 2.85 V | |
Output Voltage-Nom | 2.85 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.926 mm |
This table gives cross-reference parts and alternative options found for TPS62690YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62690YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62697YFF | IC 1.25 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, BGA6, LEAD FREE, DSBGA-6, Switching Regulator or Controller | Texas Instruments | TPS62690YFFR vs TPS62697YFF |
TPS62697YFFT | IC 1.25 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, BGA6, LEAD FREE, DSBGA-6, Switching Regulator or Controller | Texas Instruments | TPS62690YFFR vs TPS62697YFFT |
MIC23031-AYMT-TR | 1A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO6 | Microchip Technology Inc | TPS62690YFFR vs MIC23031-AYMT-TR |
TPS62697YFFR | IC 1.25 A SWITCHING REGULATOR, 4400 kHz SWITCHING FREQ-MAX, BGA6, LEAD FREE, DSBGA-6, Switching Regulator or Controller | Texas Instruments | TPS62690YFFR vs TPS62697YFFR |
MIC23031-AYMT | Switching Regulator, 1A, 4000kHz Switching Freq-Max | Microchip Technology Inc | TPS62690YFFR vs MIC23031-AYMT |