-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62675YFDT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62675YFDT-ND
|
DigiKey | IC REG BUCK 1.2V 650MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5900 In Stock |
|
$0.8800 | Buy Now |
DISTI #
296-28444-1-ND
|
DigiKey | IC REG BUCK 1.2V 650MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
405 In Stock |
|
$0.6700 / $1.4300 | Buy Now |
DISTI #
595-TPS62675YFDT
|
Mouser Electronics | Switching Voltage Regulators 500mA 6MHz Hi-Eff St ep-Down Converter A 595-TPS62675YFDR RoHS: Compliant | 24 |
|
$0.6820 / $1.4300 | Buy Now |
DISTI #
86036443
|
Verical | Conv DC-DC 2.3V to 4.8V Synchronous Step Down Single-Out 1.2V 0.65A 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 1201 | Americas - 5750 |
|
$1.0628 | Buy Now |
|
Rochester Electronics | TPS62675 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V RoHS: Compliant Status: Active Min Qty: 1 | 5900 |
|
$0.5271 / $0.8502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62675YFDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62675YFDT
Texas Instruments
500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM HEIGHT, GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.2 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.1 mm |
This table gives cross-reference parts and alternative options found for TPS62675YFDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62675YFDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62675YFD | Texas Instruments | Check for Price | 1.25A SWITCHING REGULATOR, 6600kHz SWITCHING FREQ-MAX, PBGA6, 0.40 MM HEIGHT, DSBGA-6 | TPS62675YFDT vs TPS62675YFD |
TPS62675YFDR | Texas Instruments | Check for Price | 500-mA, 6-MHz High-Efficiency Step-Down Converter, Vout=1.2V 6-DSBGA -40 to 85 | TPS62675YFDT vs TPS62675YFDR |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's also important to follow general high-frequency layout guidelines, such as keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
The selection of input and output capacitors depends on the specific application requirements, such as output voltage, output current, and ripple voltage. TI provides guidelines for capacitor selection in the datasheet, but it's also important to consider factors such as capacitor ESR, ESL, and temperature coefficient.
The TPS62675YFDT is rated for operation from -40°C to 125°C, but the maximum ambient temperature range may be limited by the specific application and the thermal design of the system.
To ensure stability, follow the recommended PCB layout, select the right input and output capacitors, and ensure that the output voltage is within the specified range. Additionally, TI provides a stability analysis tool to help designers verify the stability of their design.
Yes, the TPS62675YFDT is qualified for automotive and high-reliability applications, and meets the requirements of the AEC-Q100 standard. However, it's important to follow the specific requirements and guidelines for these applications, and to consult with TI's application engineers for support.