Power Circuits
TPS62660YFFR
Texas Instruments
Description: 1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85

Overview of TPS62660YFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
TPS62660YFFR Texas Instruments 1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85

Price & Stock for TPS62660YFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS62660YFFR-ND
DigiKey IC REG BUCK 1.8V 1A 6DSBGA Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.8143
  • 6,000 $0.7935
  • 9,000 $0.7830
$0.7830 / $0.8143 Buy Now
DISTI # 595-TPS62660YFFR
Mouser Electronics Switching Voltage Regulators 1000mA,6MHz Synch Step-Down Converter RoHS: Compliant 0
  • 3,000 $0.7780
  • 6,000 $0.7490
  • 9,000 $0.7380
$0.7380 / $0.7780 Order Now
Win Source Electronics IC REG BUCK 1.8V 1A SYNC 6DSBGA 12093
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for TPS62660YFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62660YFFR by Texas Instruments

TPS62660YFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, DSBGA-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e1
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
1.8 V
Output Voltage-Min
1.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
6600 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.2 mm
Want to compare parts?
  1. TPS62660YFFR
    Texas Instruments
    1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85
    VS

Alternate Parts for TPS62660YFFR

This table gives cross-reference parts and alternative options found for TPS62660YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62660YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62660YFFT 1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85 Texas Instruments TPS62660YFFR vs TPS62660YFFT
Part Number Description Manufacturer Compare
MIC23030-AYMTTR 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Micrel Inc TPS62660YFFR vs MIC23030-AYMTTR
MIC23030-AYMTTR 1A SWITCHING REGULATOR, 8000kHz SWITCHING FREQ-MAX, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 Microchip Technology Inc TPS62660YFFR vs MIC23030-AYMTTR
TPS62660YFFT 1000mA, 6MHz Synchronous Step-Down Converter in Chip Scale Packaging 6-DSBGA -40 to 85 Texas Instruments TPS62660YFFR vs TPS62660YFFT

Related Parts for TPS62660YFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62660YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62660YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62660YFFR would you like to use for your alert(s)?
  • Please alert me when TPS62660YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62660YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62660YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62660YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62660YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62660YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: