Part Details for TPS62619YFD by Texas Instruments
Results Overview of TPS62619YFD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS62619YFD Information
TPS62619YFD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62619YFDR | Texas Instruments | 350-mA, 6-MHz, 1.8Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85 | |
TPS62619YFDT | Texas Instruments | 350-mA, 6-MHz, 1.8Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85 |
Part Details for TPS62619YFD
TPS62619YFD CAD Models
TPS62619YFD Part Data Attributes
|
TPS62619YFD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62619YFD
Texas Instruments
IC 1.2 A SWITCHING REGULATOR, 6600 kHz SWITCHING FREQ-MAX, BGA6, 0.40 MM HEIGHT, LEAD FREE, DSBGA-6, Switching Regulator or Controller
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.105 mm |
Alternate Parts for TPS62619YFD
This table gives cross-reference parts and alternative options found for TPS62619YFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62619YFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62619YFDR | Texas Instruments | $0.4675 | 350-mA, 6-MHz, 1.8Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85 | TPS62619YFD vs TPS62619YFDR |
TPS62619YFDT | Texas Instruments | $0.5383 | 350-mA, 6-MHz, 1.8Vout High Efficiency Step-Down Converter 6-DSBGA -40 to 85 | TPS62619YFD vs TPS62619YFDT |