Part Details for TPS62510 by Texas Instruments
Overview of TPS62510 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62510DRCTG4 | Texas Instruments | Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85 | |
TPS62510DRCT | Texas Instruments | Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85 | |
TPS62510DRCR | Texas Instruments | Adjustable, 96% Efficiency, 1.5A Buck Converter for low input voltages 10-VSON -40 to 85 |
Part Details for TPS62510
TPS62510 CAD Models
Resources and Additional Insights for TPS62510
Reference Designs related to TPS62510
-
PMP40100 适用于 HEV/EV 电池管理系统的隔离式多轨输出反激参考设计
PMP40100 是一种隔离型反激式解决方案,它接受 5V 至 36V 的输入电压并提供到负载的多个 3KV 隔离式输出电压轨。此参考设计支持 15V 电压轨 (100mA) 和 6V(每个电压轨 300mA)电压轨配置。此参考设计具有良好的线路和负载调节性能以及良好的热性能。此设计还在 PCB 内集成变压器绕组,显著减小了 PCB 板,使其更容易集成到系统板中。
-
3.3V Input: 1.8V/0.8A Output: 1.5MHz Synchronous Buck
This reference design uses the TPS62510 1.5MHz synchronous buck converter to generate a 1.8V/0.8A output from a 3.3V source. This compact design is 93% efficient and has less than 10mVpp of output ripple voltage.
-
PMP7051 TPS40055,15V 降压转换器
适用于中型面板的高效 150W OLED 驱动器支持 24 V 输入电压、15V 输出电压以及高达 10 安培的输出电流,可实现最高性能。在 200kHz 的开关频率下,效率为 98.5%
-
3.3V Input: 2.5V/0.5A Output: 1.5MHz Synchronous Buck
This reference design uses the TPS62510 1.5MHz synchronous buck converter to generate a 2.5V/0.5A output from a 3.3V source. This compact design is 95% efficient and has less than 10mVpp of output ripple voltage.
-
PMP3065 适用于路由器的降压/升压电荷泵 (-48V@0.03A)
This circuit creates dual-inverting outputs from a 3.3V input, while being very compact. Excellent voltage regulation is achieved with the use of a voltage doubler as well as direct feedback regulation through a simple level-shift circuit.
-
TPS61106REF-198 双路输出、固定 3.3V 单节升压转换器和固定 1.5V LDO
The Texas Instruments TPS6110x evaluation modules (EVM) for high-efficiency boost converters help designers to evaluate the different operating modes and the performance of the device. If any other output voltage configuration is to be evaluated, the TPS61100 adjustable output voltage version can be set up to provide an output voltage between 1.5 V and 5.5 V at the output of the boost converter and between 0.9 V and 3.3 V at the LDO. Only the appropriate feedback resistor divider has to be adjusted. Also, other fixed output voltage versions of the devices can be easily evaluated using the EVM. The TPS6110x has an input voltage range between 0.9 V and 3.6 V. For proper operation the maximum input voltage should not exceed the output voltage. The maximum output current is at least 100 mA depending on the input voltage.
-
3.3V Input: 1.5V/0.5A Output: 1.5MHz Synchronous Buck
This reference design uses the TPS62510 1.5MHz synchronous buck converter to generate a 1.5V output from a 3.3V source. This compact design is 91% efficient and has less than 10mVpp of output ripple voltage.
-
3.3V Input: 1.2V/0.5A Output: 1.5MHz Synchronous Buck
This reference design uses the TPS62510 1.5MHz synchronous buck converter to generate a 1.2V output from a 3.3V source. This compact design is 90% efficient and has less than 10mVpp of output ripple voltage.
1 - 5 of 8 reference designs